+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR745N3-G-P003

IC: voltage regulator; adjustable; 18÷24V; 0.003A; TO92; THT; LR745

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR745N3-G-P003
TME Symbol:
LR745N3-G-P003

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
18...24V
Output current
3mA
Case
TO92
Mounting
THT
Manufacturer series
LR745
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
1
Input voltage
35...450V
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LR745N3-G-P003
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)