+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR745N3-G-P013

IC: voltage regulator; adjustable; 18÷24V; 0.003A; TO92; THT; LR745

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR745N3-G-P013
TME Symbol:
LR745N3-G-P013

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
18...24V
Output current
3mA
Case
TO92
Mounting
THT
Manufacturer series
LR745
Kind of package
Ammo Pack
Operating temperature
-40...85°C
Number of channels
1
Input voltage
35...450V
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LR745N3-G-P013
0 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.91 EURGross price for quantities from 5 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.81 EURGross price for quantities from 25 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)