+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRMAP5930C-R001FT

Resistor: thick film; 1mΩ; SMD; 1W; -55÷170°C; 50ppm/°C


Manufacturer: TT ELECTRONICS

Manufacturer part number:
LRMAP5930C-R001FT
TME Symbol:
LRMAP5930C-R001FT

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
thick film
Resistance
1mΩ
Mounting
SMD
Power
1W
Operating temperature
-55...170°C
Temperature coefficient
50ppm/°C
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors TT ELECTRONICS,
*
LRMAP5930C-R001FT
0 in TME stock
Net price for quantities from 400 pcs - 0.46 USDGross price for quantities from 400 pcs - 0.46 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.