+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS E63F-EAFB-1-1

LED; red; SMD; PLCC4; 3.2÷6.4lm; 1.9÷2.5VDC; 3.4x3x3.8mm; 30°; 50mA

Manufacturer: ams OSRAM

Manufacturer part number:
LS E63F-EAFB-1-1
TME Symbol:
LS-E63F-EAFB-1-1

Specification

Manufacturer
ams OSRAM
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
3.2...6.4lm
Operating voltage
1.9...2.5V DC
Dimensions
3.4x3x3.8mm
Viewing angle
30°
LED current
50mA
Wavelength
627...639nm
Front
convex
Gross weight0.09 g
Certificates
See other products in this category: SMD colour LEDs ams OSRAM,
*
LS E63F-EAFB-1-1
9631 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs