You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS03-1A66-PA-500W MEDER - Sensor liquid level

Sensor: liquid level; -20÷90°C; OUT: SPST-NO; cables; 0.5A; 10W

Manufacturer part number:
LS03-1A66-PA-500W

TME Symbol:
LS03-1A66-PA-500W

MEDER - logo

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-20...90°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for horizontal mounting
Max. operating current
0.5A
Switching capacity
10W
Max. operating voltage
200V AC, 200V DC
Application
brake fluid, gasoline, oil
Manufacturer series
LS03
Body material
polyamide
Lead length
0.5m
DimensionsSee
Gross weight26 g
Certificates
See other products in this category: Level Sensors MEDER,
See other products from this series.:
*
LS03-1A66-PA-500W
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 25 pcs