+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 20...28V DC | |
Max. operating current | 8A | |
Switched voltage | 24...280V AC | |
Manufacturer series | LS | |
Relay variant | 1-phase | |
Mounting | THT | |
Case | SIP | |
Body dimensions | 35.5x31x13.1mm | |
Operating temperature | -30...80°C |