+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSF0101GWH

IC: digital; 1bit,bidirectional,translator; Ch: 1; 950mVDC÷5VDC

Manufacturer: NEXPERIA

Manufacturer part number:
LSF0101GWH
TME Symbol:
LSF0101GWH

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
1bit, bidirectional, translator
Number of channels
1
Case
TSSOP6
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
5V tolerant on inputs/outputs
Kind of output
open drain, push-pull
Supply voltage
  • 950mV DC...5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
LSF0101GWH
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order