+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD120N120PA

Module: diode; double independent; 1.2kV; If: 60Ax2; SOT227B; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD120N120PA
TME Symbol:
LSIC2SD120N120PA

Specification

Manufacturer
LITTELFUSE
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
60A x2
Case
SOT227B
Max. forward voltage
2.1V
Max. forward impulse current
0.44kA
Electrical mounting
screw
Max. load current
240A
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight100 g
Certificates
See other products in this category: Diode modules LITTELFUSE,
*
LSIC2SD120N120PA
0 in TME stock
Net price for quantities from 1 pcs - 82.30 USDGross price for quantities from 1 pcs - 82.30 USD
Net price for quantities from 100 pcs - 76.60 USDGross price for quantities from 100 pcs - 76.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.