+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD120N40PA

Module: diode; double independent; 1.2kV; If: 20Ax2; SOT227B; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD120N40PA
TME Symbol:
LSIC2SD120N40PA

Specification

Manufacturer
LITTELFUSE
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
20A x2
Case
SOT227B
Max. forward voltage
2.1V
Max. forward impulse current
0.145kA
Electrical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight100 g
Certificates
See other products in this category: Diode modules LITTELFUSE,
*
LSIC2SD120N40PA
0 in TME stock
Net price for quantities from 1 pcs - 26.85 EURGross price for quantities from 1 pcs - 26.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.