+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1004IDR-1-2

IC: voltage reference source; 1.235V; ±0.3%; SO8; reel,tape; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1004IDR-1-2
TME Symbol:
LT1004IDR-1-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±0.3%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
2500pcs.
Gross weight0.105 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1004IDR-1-2
2178 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs