+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1004IDR-2-5

IC: voltage reference source; 2.5V; ±0.8%; SO8; reel,tape; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1004IDR-2-5
TME Symbol:
LT1004IDR-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.8%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
20mA
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1004IDR-2-5
0 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.58 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.56 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.53 EUR
Net price for quantities from 2500 pcs - 0.50 EURGross price for quantities from 2500 pcs - 0.50 EUR
Net price for quantities from 5000 pcs - 0.48 EURGross price for quantities from 5000 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)