+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1009S8#PBF

IC: voltage reference source; 2.5V; ±0.4%; SO8; 20mA

Manufacturer: Analog Devices

Manufacturer part number:
LT1009S8#PBF
TME Symbol:
LT1009S8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
5...35V
Maximum output current
20mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1009S8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 3 pcs - 4.04 USDGross price for quantities from 3 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product