+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013DID

IC: operational amplifier; 1MHz; Ch: 2; ±2÷22VDC,4÷44VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013DID
TME Symbol:
LT1013DID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.4V/μs
Integrated circuit features
low offset
Input offset voltage
0.2mV
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1013DID
0 in TME stock
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 1.43 EURGross price for quantities from 10 pcs - 1.43 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 75 pcs - 1.22 EURGross price for quantities from 75 pcs - 1.22 EUR
Net price for quantities from 150 pcs - 1.15 EURGross price for quantities from 150 pcs - 1.15 EUR
Net price for quantities from 300 pcs - 1.14 EURGross price for quantities from 300 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.