+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1014DIN

IC: operational amplifier; 1MHz; Ch: 4; ±2÷22VDC,4÷44VDC; DIP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1014DIN
TME Symbol:
LT1014DIN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2...22V DC/4...44V DC
Case
DIP14
Operating temperature
-40...105°C
Slew rate
0.4V/μs
Integrated circuit features
precision
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.985 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LT1014DIN
165 in TME stock
Net price for quantities from 1 pcs - 7.72 EURGross price for quantities from 1 pcs - 7.72 EUR
Net price for quantities from 10 pcs - 5.99 EURGross price for quantities from 10 pcs - 5.99 EUR
Net price for quantities from 25 pcs - 5.61 EURGross price for quantities from 25 pcs - 5.61 EUR
Net price for quantities from 100 pcs - 5.41 EURGross price for quantities from 100 pcs - 5.41 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs