+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1054CDW

PMIC; DC/DC converter; Uin: 3.5÷15VDC; 0.1A; SO16-W; SMD; 25kHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1054CDW
TME Symbol:
LT1054CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...15V DC
Output current
0.1A
Case
SO16-W
Mounting
SMD
Frequency
25kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
40pcs.
Gross weight0.42 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LT1054CDW
162 in TME stock
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 2.60 EUR
Net price for quantities from 40 pcs - 2.34 EURGross price for quantities from 40 pcs - 2.34 EUR
Net price for quantities from 120 pcs - 2.18 EURGross price for quantities from 120 pcs - 2.18 EUR
Net price for quantities from 280 pcs - 2.06 EURGross price for quantities from 280 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs