+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1054CP

PMIC; DC/DC converter; Uin: 3.5÷15VDC; 0.1A; DIP8; THT; 25kHz; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1054CP
TME Symbol:
LT1054CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...15V DC
Output current
0.1A
Case
DIP8
Mounting
THT
Frequency
25kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
40pcs.
Gross weight0.473 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LT1054CP
1919 in TME stock
Net price for quantities from 1 pcs - 4.76 EURGross price for quantities from 1 pcs - 4.76 EUR
Net price for quantities from 5 pcs - 4.10 EURGross price for quantities from 5 pcs - 4.10 EUR
Net price for quantities from 10 pcs - 3.76 EURGross price for quantities from 10 pcs - 3.76 EUR
Net price for quantities from 25 pcs - 3.40 EURGross price for quantities from 25 pcs - 3.40 EUR
Net price for quantities from 50 pcs - 3.19 EURGross price for quantities from 50 pcs - 3.19 EUR
Net price for quantities from 100 pcs - 3.01 EURGross price for quantities from 100 pcs - 3.01 EUR
Net price for quantities from 250 pcs - 2.86 EURGross price for quantities from 250 pcs - 2.86 EUR
Net price for quantities from 2500 pcs - 2.67 EURGross price for quantities from 2500 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs