+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1711CMS8#PBF

IC: comparator; fast; Cmp: 1; 4.5ns; SMT; MSOP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1711CMS8#PBF
TME Symbol:
LT1711CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
4.5ns
Mounting
SMT
Case
MSOP8
Operating temperature
0...70°C
Input offset voltage
6mV
Kind of package
tube
Kind of output
complementary
Voltage supply range
± 2.4...6V DC/2.4...12V DC
Gross weight0.023 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1711CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.31 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 3 pcs - 5.05 EURGross price for quantities from 3 pcs - 5.05 EUR
Net price for quantities from 10 pcs - 4.33 EURGross price for quantities from 10 pcs - 4.33 EUR
Net price for quantities from 25 pcs - 3.90 EURGross price for quantities from 25 pcs - 3.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs