+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1715CMS#PBF

IC: comparator; fast; Cmp: 2; 4ns; 2.7÷12V; SMT; MSOP10; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1715CMS#PBF
TME Symbol:
LT1715CMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
4ns
Operating voltage
2.7...12V
Mounting
SMT
Case
MSOP10
Operating temperature
0...70°C
Input offset voltage
3.5mV
Kind of package
tube
Gross weight0.021 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1715CMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.59 EURGross price for quantities from 1 pcs - 8.59 EUR
Net price for quantities from 3 pcs - 8.25 EURGross price for quantities from 3 pcs - 8.25 EUR
Net price for quantities from 10 pcs - 7.03 EURGross price for quantities from 10 pcs - 7.03 EUR
Net price for quantities from 25 pcs - 6.46 EURGross price for quantities from 25 pcs - 6.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product