+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3086IR#PBF

IC: voltage regulator; LDO,adjustable; 0.4÷32V; 2.1A; D2PAK-7; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3086IR#PBF
TME Symbol:
LT3086IRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.33V
Output voltage
0.4...32V
Output current
2.1A
Case
D2PAK-7
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
1.4...40V
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3086IR#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.80 EURGross price for quantities from 1 pcs - 8.80 EUR
Net price for quantities from 3 pcs - 7.91 EURGross price for quantities from 3 pcs - 7.91 EUR
Net price for quantities from 10 pcs - 6.99 EURGross price for quantities from 10 pcs - 6.99 EUR
Net price for quantities from 50 pcs - 6.28 EURGross price for quantities from 50 pcs - 6.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product