+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT6703IDC-2#TRMPBF

IC: comparator; low-power; Cmp: 1; 29us; 1.4÷18V; SMT; DFN3


Manufacturer: Analog Devices

Manufacturer part number:
LT6703IDC-2#TRMPBF
TME Symbol:
LT6703IDC-2TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
29µs
Operating voltage
1.4...18V
Mounting
SMT
Case
DFN3
Hysteresis
6,5mV
Operating temperature
-40...85°C
Input offset voltage
408mV
Kind of package
reel, tape
Kind of output
open collector
Integrated circuit features
inverting input
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators Analog Devices,
*
LT6703IDC-2#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 3 pcs - 2.08 USDGross price for quantities from 3 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product