+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-3710KR

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 4; red; 0.32÷11.7mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-3710KR
TME Symbol:
LTC-3710KR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
4
Colour
red
Luminosity
0.32...11.7mcd
Mounting
THT
Wavelength
631nm
Operating current
25mA
Operating voltage
2...2.6V
Frame colour
black
Power
70mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-3710KR
0 in TME stock
Net price for quantities from 3360 pcs - 1.01 EURGross price for quantities from 3360 pcs - 1.01 EUR
No. of pieces (Multiplicity: 16)
Minimum order quantity: 3 360.
Multiplicity: 16.