+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-4624E

Display: LED; 7-segment; 10mm; 0.39"; No.char: 3; orange-red; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-4624E
TME Symbol:
LTC-4624E

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
3
Colour
orange-red
Luminosity
0.8...2.2mcd
Common electrode
anode
Dimensions
30.02x12.8x7mm
Mounting
THT
Wavelength
621nm
Operating current
25mA
Operating voltage
2...2.6V
Frame colour
grey
Power
75mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-4624E
0 in TME stock
Net price for quantities from 2992 pcs - 1.03 EURGross price for quantities from 2992 pcs - 1.03 EUR
No. of pieces (Multiplicity: 17)