+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10mm | |
Digit height | 0.39" | |
Number of characters | 3 | |
Colour | orange-red | |
Luminosity | 0.8...2.2mcd | |
Common electrode | cathode | |
Dimensions | 30.02x12.8x7mm | |
Mounting | THT | |
Wavelength | 621nm | |
Operating current | 25mA | |
Operating voltage | 2...2.6V | |
Frame colour | grey | |
Power | 75mW |