+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1909-8EG#PBF

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 1.3÷3.5VDC; 25A; SSOP28

Manufacturer: Analog Devices

Manufacturer part number:
LTC1909-8EG#PBF
TME Symbol:
LTC1909-8EGPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
1.3...3.5V DC
Output current
25A
Case
SSOP28
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1909-8EG#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 3 pcs - 9.03 USDGross price for quantities from 3 pcs - 9.03 USD
Net price for quantities from 47 pcs - 8.27 USDGross price for quantities from 47 pcs - 8.27 USD
Net price for quantities from 141 pcs - 7.23 USDGross price for quantities from 141 pcs - 7.23 USD
Net price for quantities from 470 pcs - 6.51 USDGross price for quantities from 470 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Hardly available product