+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1909-8EG#TRPBF

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 1.3÷3.5VDC; 25A; SSOP28

Manufacturer: Analog Devices

Manufacturer part number:
LTC1909-8EG#TRPBF
TME Symbol:
LTC1909-8EGTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
1.3...3.5V DC
Output current
25A
Case
SSOP28
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
reel
Manufacturer standard package
2000pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1909-8EG#TRPBF
0 in TME stock
Net price for quantities from 2000 pcs - 6.78 USDGross price for quantities from 2000 pcs - 6.78 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product