+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1923EGN#PBF

IC: driver; TEC (thermoelectric cooler) controller; SSOP28; 2.5V

Manufacturer: Analog Devices

Manufacturer part number:
LTC1923EGN#PBF
TME Symbol:
LTC1923EGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
TEC (thermoelectric cooler) controller
Case
SSOP28
Output voltage
2.5V
DC supply current
4mA
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
LTC1923EGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 34.62 GBPGross price for quantities from 1 pcs - 34.62 GBP
Net price for quantities from 3 pcs - 31.14 GBPGross price for quantities from 3 pcs - 31.14 GBP
Net price for quantities from 10 pcs - 27.52 GBPGross price for quantities from 10 pcs - 27.52 GBP
Net price for quantities from 49 pcs - 24.78 GBPGross price for quantities from 49 pcs - 24.78 GBP
No. of pieces (Multiplicity: 1)
Hardly available product