+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3025EDC#TRMPBF

IC: voltage regulator; LDO,adjustable; 0.4÷3.6V; 0.3A; DFN6; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3025EDC#TRMPBF
TME Symbol:
LTC3025EDCTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.1V
Output voltage
0.4...3.6V
Output current
0.3A
Case
DFN6
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Input voltage
0.9...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LTC3025EDC#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 3 pcs - 2.57 EURGross price for quantities from 3 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 2.27 EURGross price for quantities from 10 pcs - 2.27 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product