+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4355IS#PBF

IC: driver; OR controller,PowerPath controller; SO16; 2mA; 80V


Manufacturer: Analog Devices

Manufacturer part number:
LTC4355IS#PBF
TME Symbol:
LTC4355ISPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller, PowerPath controller
Case
SO16
Output current
2mA
Output voltage
80V
Number of channels
5
DC supply current
2mA
Mounting
SMD
Application
battery backup system
Supply voltage
  • 9...80V DC
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4355IS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 3 pcs - 6.01 USDGross price for quantities from 3 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product