+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4366IDDB-2#TRMPBF

IC: driver; surge stopper; DFN8; 10mA; 9÷500VDC; 3x2mm


Manufacturer: Analog Devices

Manufacturer part number:
LTC4366IDDB-2#TRMPBF
TME Symbol:
LTC4366IDDB2TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
surge stopper
Case
DFN8
Output current
10mA
Mounting
SMD
Operating temperature
-40...85°C
Dimensions
3x2mm
Supply voltage
  • 9...500V DC
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others Analog Devices,
*
LTC4366IDDB-2#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 7.43 EURGross price for quantities from 1 pcs - 7.43 EUR
Net price for quantities from 3 pcs - 6.94 EURGross price for quantities from 3 pcs - 6.94 EUR
Net price for quantities from 10 pcs - 6.08 EURGross price for quantities from 10 pcs - 6.08 EUR
Net price for quantities from 30 pcs - 5.54 EURGross price for quantities from 30 pcs - 5.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product