+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4413EDD#PBF

IC: driver; OR controller; DFN10; Ch: 2; 2.5÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4413EDD#PBF
TME Symbol:
LTC4413EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller
Case
DFN10
Number of channels
2
DC supply current
2.6A
Mounting
SMD
Operating temperature
-40...85°C
Application
USB
Supply voltage
  • 2.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4413EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.75 EURGross price for quantities from 1 pcs - 4.75 EUR
Net price for quantities from 3 pcs - 4.28 EURGross price for quantities from 3 pcs - 4.28 EUR
Net price for quantities from 10 pcs - 3.78 EURGross price for quantities from 10 pcs - 3.78 EUR
Net price for quantities from 25 pcs - 3.40 EURGross price for quantities from 25 pcs - 3.40 EUR
Net price for quantities from 121 pcs - 3.17 EURGross price for quantities from 121 pcs - 3.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product