+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC6902CMS#PBF

IC: peripheral circuit; oscillator; MSOP10; 0÷70°C; 2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC6902CMS#PBF
TME Symbol:
LTC6902CMSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
oscillator
Case
MSOP10
Mounting
SMD
Operating temperature
0...70°C
Frequency
5kHz...20MHz
DC supply current
0.4mA
Integrated circuit features
SSFM
Supply voltage
  • 2.7...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LTC6902CMS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.90 EURGross price for quantities from 1 pcs - 4.90 EUR
Net price for quantities from 3 pcs - 4.40 EURGross price for quantities from 3 pcs - 4.40 EUR
Net price for quantities from 10 pcs - 3.90 EURGross price for quantities from 10 pcs - 3.90 EUR
Net price for quantities from 25 pcs - 3.50 EURGross price for quantities from 25 pcs - 3.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product