+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC6993CDCB-2#TRMPBF

IC: digital; monostable,multivibrator; Ch: 1; CMOS; 2.25÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC6993CDCB-2#TRMPBF
TME Symbol:
LTC6993CDCB-2TRMPB

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
DFN6
Manufacturer series
TimerBlox®
Operating temperature
0...70°C
Output current
20mA
Supply voltage
  • 2.25...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Multivibrators Analog Devices,
See other products from this series.:
*
LTC6993CDCB-2#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 2.87 EUR
Net price for quantities from 5 pcs - 2.59 EURGross price for quantities from 5 pcs - 2.59 EUR
Net price for quantities from 25 pcs - 2.28 EURGross price for quantities from 25 pcs - 2.28 EUR
Net price for quantities from 100 pcs - 1.98 EURGross price for quantities from 100 pcs - 1.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product