+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-11L2D

IR transmitter; 2.9mm; 940nm; blue; 44°; 1.5÷1.8VDC; THT; 100mA


Manufacturer: LITEON

Manufacturer part number:
LTE-11L2D
TME Symbol:
LTE-11L2D

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
2.9mm
Wavelength
940nm
LED lens
blue
Viewing angle
44°
Operating voltage
1.5...1.8V DC
Mounting
THT
LED current
100mA
radiant intensity
40...68mW/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-11L2D
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order