+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-302

IR transmitter; 940nm; transparent; 0.662÷2.165mW; 40°; THT; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTE-302
TME Symbol:
LTE-302

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
0.662...2.165mW
Viewing angle
40°
Operating voltage
1.2...1.6V DC
Mounting
THT
Dimensions
4.4x1.5x5.72mm
LED current
20mA
Gross weight0.12 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-302
8806 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
Net price for quantities from 25000 pcs - 0.07 USDGross price for quantities from 25000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs