+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-3271T

IR transmitter; 5mm; 940nm; transparent; 50°; 1.25÷1.6VDC; THT


Manufacturer: LITEON

Manufacturer part number:
LTE-3271T
TME Symbol:
LTE-3271T

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
50°
Operating voltage
1.25...1.6V DC
Mounting
THT
LED current
20mA
radiant intensity
4.81...12.63W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-3271T
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order