+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-4209

IR transmitter; 3mm; 850nm; transparent; 25°; 1.5÷1.8VDC; THT; 50mA


Manufacturer: LITEON

Manufacturer part number:
LTE-4209
TME Symbol:
LTE-4209

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
850nm
LED lens
transparent
Viewing angle
25°
Operating voltage
1.5...1.8V DC
Mounting
THT
LED current
50mA
radiant intensity
24...49.5W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-4209
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 15 000.
Multiplicity: 1 000.
Product for special order