+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-5208A

IR transmitter; 5mm; 940nm; transparent; 40°; 1.2÷1.6VDC; THT; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTE-5208A
TME Symbol:
LTE-5208A

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
40°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
radiant intensity
3.31...12.63W/sr
Gross weight0.281 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-5208A
3750 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 21 pcs - 0.27 USDGross price for quantities from 21 pcs - 0.27 USD
Net price for quantities from 35 pcs - 0.25 USDGross price for quantities from 35 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs