+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-C211

IR transmitter; 1mm; 940nm; transparent; 140°; 1.2÷1.6VDC; SMD


Manufacturer: LITEON

Manufacturer part number:
LTE-C211
TME Symbol:
LTE-C211

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
1mm
Wavelength
940nm
LED lens
transparent
Viewing angle
140°
Operating voltage
1.2...1.6V DC
Mounting
SMD
Dimensions
3.2x1.6x1.1mm
LED current
20mA
radiant intensity
1.8...2.5W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-C211
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.
Product for special order