+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-C9301

IR transmitter; 1.8mm; 940nm; 25°; 1.2÷1.6VDC; SMD; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTE-C9301
TME Symbol:
LTE-C9301

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
1.8mm
Wavelength
940nm
Viewing angle
25°
Operating voltage
1.2...1.6V DC
Mounting
SMD
Dimensions
3.2x2.4x2.4mm
LED current
20mA
radiant intensity
2.9...5.5W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-C9301
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 18 000.
Multiplicity: 1 500.
Product for special order