+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTG-43021

Grommet; Ømount.hole: 29mm; grey; Panel thick: 1÷4mm; L: 24.4mm


Manufacturer: ESSENTRA

Manufacturer part number:
LTG-43021
TME Symbol:
LTG-43021

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
29mm
Body colour
grey
Panel thickness
1...4mm
Length
24.4mm
Material
rubber
D dimension
33.8mm
H dimension
6.1mm
Bundle diameter
14...20mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight10.21 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
LTG-43021
253 in TME stock
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.33 EUR
Net price for quantities from 1000 pcs - 1.11 EURGross price for quantities from 1000 pcs - 1.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs