+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-1CHE

LED; red; 3.1mm; 5.6÷12.6mcd; 60°; Front: convex; 2÷2.5VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-1CHE
TME Symbol:
LTL-1CHE

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
3.1mm
Luminosity
5.6...12.6mcd
Viewing angle
60°
Wavelength
615...640nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.128 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-1CHE
1465 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs