+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-2685HR

LED backlight; red; λd: 623nm; 7÷16mcd; Dim: 20.16x10x6.15mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-2685HR
TME Symbol:
LTL-2685HR

Specification

Manufacturer
LITEON
Type of diode
LED backlight
Colour
red
Wavelength
623nm
Luminosity
7...16mcd
Mounting
THT
LED backlight variant
single
Dimensions
20.16x10x6.15mm
Operating voltage
2...2.6V DC
Gross weight1.5 g
Certificates
See other products in this category: Backlights LITEON,
*
LTL-2685HR
0 in TME stock
Net price for quantities from 2250 pcs - 0.65 USDGross price for quantities from 2250 pcs - 0.65 USD
No. of pieces (Multiplicity: 25)