+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-54173G

LED backlight; green; λd: 569nm; 2.3÷4.2mcd; Dim: 13.97x7.49x8mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-54173G
TME Symbol:
LTL-54173G

Specification

Manufacturer
LITEON
Type of diode
LED backlight
Colour
green
Wavelength
569nm
Luminosity
2.3...4.2mcd
Mounting
THT
LED backlight variant
single
Dimensions
13.97x7.49x8mm
Operating voltage
2.1...2.6V DC
Gross weight1.5 g
Certificates
See other products in this category: Backlights LITEON,
*
LTL-54173G
0 in TME stock
Net price for quantities from 4752 pcs - 0.33 USDGross price for quantities from 4752 pcs - 0.33 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 4 752.
Multiplicity: 36.