+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL17KFL5D

LED; amber; 3mm; 140÷680mcd; 50°; Front: convex; 2.05÷2.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL17KFL5D
TME Symbol:
LTL17KFL5D

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
amber
LED diameter
3mm
Luminosity
140...680mcd
Viewing angle
50°
Wavelength
600...613.5nm
LED lens
amber, diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.05...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.201 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL17KFL5D
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order