+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-G35UV275GR-E

LED; UV; Case (mm): 3535; 120°; 150mA; λd: 270÷285nm; 5÷8VDC; SMD


Manufacturer: LITEON

Manufacturer part number:
LTPL-G35UV275GR-E
TME Symbol:
LTPL-G35UV275GR-E

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
120°
LED current
150mA
Wavelength
270...285nm
Operating voltage
5...8V DC
Mounting
SMD
Dimensions
3.45x3.45x1.78mm
Radiant power
12.5...17.5mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.116 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-G35UV275GR-E
0 in TME stock
Net price for quantities from 1 pcs - 2.94 GBPGross price for quantities from 1 pcs - 2.94 GBP
Net price for quantities from 3 pcs - 2.79 GBPGross price for quantities from 3 pcs - 2.79 GBP
Net price for quantities from 10 pcs - 2.57 GBPGross price for quantities from 10 pcs - 2.57 GBP
Net price for quantities from 50 pcs - 2.21 GBPGross price for quantities from 50 pcs - 2.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.