+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-G35UVB308PC

LED; UV; 100mA; 308nm; 6VDC; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-G35UVB308PC
TME Symbol:
LTPL-G35UVB308PC

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
LED current
100mA
Wavelength
308nm
Operating voltage
6V DC
Mounting
SMD
Radiant power
15mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-G35UVB308PC
0 in TME stock
Net price for quantities from 2500 pcs - 3.80 EURGross price for quantities from 2500 pcs - 3.80 EUR
No. of pieces (Multiplicity: 500)