+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTS-360KR

Display: LED; 7-segment; 9.14mm; No.char: 1; red; 0.32÷0.975mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-360KR
TME Symbol:
LTS-360KR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Number of characters
1
Colour
red
Luminosity
0.32...0.975mcd
Common electrode
cathode
Mounting
THT
Wavelength
631nm
Operating current
25mA
Operating voltage
2.1...2.6V
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-360KR
0 in TME stock
Net price for quantities from 4620 pcs - 0.41 EURGross price for quantities from 4620 pcs - 0.41 EUR
No. of pieces (Multiplicity: 35)
Minimum order quantity: 4 620.
Multiplicity: 35.