+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-416CEGBW

Programmable LED; RGB; SMD; PLCC6; 3.8÷5.5VDC; 19mA; 4.5x1.7x1.6mm


Manufacturer: LITEON

Manufacturer part number:
LTST-416CEGBW
TME Symbol:
LTST-416CEGBW

Specification

Manufacturer
LITEON
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
4517
Operating voltage
3.8...5.5V DC
Operating current
19mA
Dimensions
4.5x1.7x1.6mm
Viewing angle
120°
Wavelength
463...475nm, 520...535nm, 618...630nm
LED lens
diffused, white
LED version
angular
Luminosity of red colour
180...360mcd
Luminosity of blue colour
70...224mcd
Luminosity of green colour
400...900mcd
No. of colours
16.7M
Gross weight0.036 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-416CEGBW
4101 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 150 pcs - 0.36 USDGross price for quantities from 150 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
Packaging method by the manufacturer:Reel = 2 000 pcs