+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-A683CEGBW

Programmable LED; RGB; SMD; PLCC4; 4.5÷5.5VDC; 6.2x2.2x1.9mm; 120°

Manufacturer: LITEON

Manufacturer part number:
LTST-A683CEGBW
TME Symbol:
LTST-A683CEGBW

Specification

Manufacturer
LITEON
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Operating voltage
4.5...5.5V DC
Dimensions
6.2x2.2x1.9mm
Viewing angle
120°
Wavelength
463...475nm, 520...535nm, 617...630nm
LED lens
diffused, white
LED version
reverse mount
Luminosity of red colour
36...90mcd
Luminosity of blue colour
30...70mcd
Luminosity of green colour
120...300mcd
No. of colours
16.7M
Gross weight0.061 g
Certificates
See other products in this category: SMD colour LEDs LITEON
*
LTST-A683CEGBW
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 1 000 pcs