+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-E563CEGBW

Programmable LED; RGB; SMD; PLCC4; 3.8÷5.5VDC; 5.4x5x1.57mm; 120°


Manufacturer: LITEON

Manufacturer part number:
LTST-E563CEGBW
TME Symbol:
LTST-E563CEGBW

Specification

Manufacturer
LITEON
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
5050
Operating voltage
3.8...5.5V DC
Dimensions
5.4x5x1.57mm
Viewing angle
120°
Wavelength
463...475nm, 520...535nm, 617...630nm
LED lens
diffused, white
Luminosity of red colour
180...360mcd
Luminosity of blue colour
70...224mcd
Luminosity of green colour
450...900mcd
No. of colours
16.7M
Gross weight0.126 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-E563CEGBW
2505 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 10 pcs - 0.36 GBPGross price for quantities from 10 pcs - 0.36 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 150 pcs - 0.19 GBPGross price for quantities from 150 pcs - 0.19 GBP
Net price for quantities from 250 pcs - 0.18 GBPGross price for quantities from 250 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 2000 pcs - 0.14 GBPGross price for quantities from 2000 pcs - 0.14 GBP
Net price for quantities from 3000 pcs - 0.13 GBPGross price for quantities from 3000 pcs - 0.13 GBP
Net price for quantities from 10000 pcs - 0.13 GBPGross price for quantities from 10000 pcs - 0.13 GBP
Packaging method by the manufacturer:
Reel = 1 000 pcs